Parametric Equivalent
Similar
Similar
Similar

TSM055N03PQ56 | |
|---|---|
DigiKey Part Number | 1801-TSM055N03PQ56TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM055N03PQ56 |
Description | 30V, 80A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 74W (Tc) Surface Mount 8-PDFN (5x5.8) |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1160 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x5.8) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM055N03PQ56 RLG | Taiwan Semiconductor Corporation | 0 | TSM055N03PQ56RLGCT-ND | €0.23524 | Parametric Equivalent |
| BSC057N03LSGATMA1 | Infineon Technologies | 0 | BSC057N03LSGATMA1TR-ND | €0.27276 | Similar |
| CSD17552Q5A | Texas Instruments | 2.455 | 296-35580-1-ND | €1.52000 | Similar |
| RS1E170GNTB | Rohm Semiconductor | 1.533 | 846-RS1E170GNTBCT-ND | €0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.25994 | €1,299.70 |
| Unit Price without VAT: | €0.25994 |
|---|---|
| Unit Price with VAT: | €0.31193 |





