TSM035NB04LCZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.861
Unit Price: €2.14000
Datasheet
N-Channel 40 V 18A (Ta), 157A (Tc) 2W (Ta), 156W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM035NB04LCZ

DigiKey Part Number
1801-TSM035NB04LCZ-ND
Manufacturer
Manufacturer Product Number
TSM035NB04LCZ
Description
40V, 157A, SINGLE N-CHANNEL POWE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 157A (Tc) 2W (Ta), 156W (Tc) Through Hole TO-220
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
111 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6350 pF @ 20 V
FET Type
Power Dissipation (Max)
2W (Ta), 156W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5mOhm @ 18A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM035NB04LCZ C0GTaiwan Semiconductor Corporation1.8611801-TSM035NB04LCZC0G-ND€2.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4.000€0.55775€2,231.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.55775
Unit Price with VAT:€0.66930