


TSF10H100C | |
|---|---|
DigiKey Part Number | 1801-TSF10H100C-ND |
Manufacturer | |
Manufacturer Product Number | TSF10H100C |
Description | DIODE ARR SCHOT 100V 5A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | TSF10H100C Models |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ITO-220AB |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSF10102C | Taiwan Semiconductor Corporation | 1.000 | 1801-TSF10102C-ND | €1.81000 | MFR Recommended |
| MBRF10100CT-E3/4W | Vishay General Semiconductor - Diodes Division | 0 | MBRF10100CT-E3/4W-ND | €0.49358 | Similar |
| MBRF20100CT-E3/4W | Vishay General Semiconductor - Diodes Division | 768 | MBRF20100CT-E3/4W-ND | €2.33000 | Similar |
| MBRF20H100CT-E3/45 | Vishay General Semiconductor - Diodes Division | 995 | MBRF20H100CT-E3/45GI-ND | €3.26000 | Similar |
| STD12100 | SMC Diode Solutions | 0 | 1655-STD12100TR-ND | €0.25313 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.42000 | €420.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

