
TSCDH20065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDH20065G1-ND |
Manufacturer | |
Manufacturer Product Number | TSCDH20065G1 |
Description | DIODE ARR SCHOTT 650V 20A TO-247 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 20A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TSCDH20065G1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.45 V @ 10 A |
Manufacturer Taiwan Semiconductor Corporation | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.30000 | €5.30 |
| 10 | €3.54300 | €35.43 |
| 100 | €2.54710 | €254.71 |
| 600 | €2.08432 | €1,250.59 |
| 1.200 | €1.95411 | €2,344.93 |
| 2.400 | €1.88742 | €4,529.81 |
| Unit Price without VAT: | €5.30000 |
|---|---|
| Unit Price with VAT: | €6.36000 |

