
TSCDF16065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDF16065G1-ND |
Manufacturer | |
Manufacturer Product Number | TSCDF16065G1 |
Description | DIODE SIC 650V 16A ITO220AC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | TSCDF16065G1 Models |
Category | Speed No Recovery Time > 500mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 70pF @ 400V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 10 | €2.33500 | €23.35 |
| 100 | €1.63810 | €163.81 |
| 500 | €1.34064 | €670.32 |
| 1.000 | €1.24510 | €1,245.10 |
| 2.000 | €1.16481 | €2,329.62 |
| 6.000 | €1.10402 | €6,624.12 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.27200 |

