Diode 650 V 12A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCDF12065G1

DigiKey Part Number
1801-TSCDF12065G1-ND
Manufacturer
Manufacturer Product Number
TSCDF12065G1
Description
DIODE SIC 650V 12A ITO220AC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Through Hole ITO-220AC
Datasheet
 Datasheet
EDA/CAD Models
TSCDF12065G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
No Recovery Time > 500mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
55.3pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
ITO-220AC
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.09000€3.09
10€2.01600€20.16
100€1.40280€140.28
500€1.14078€570.39
1.000€1.05660€1,056.60
2.000€0.98584€1,971.68
6.000€0.91237€5,474.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.09000
Unit Price with VAT:€3.70800