
TSC4505CX RFG | |
|---|---|
DigiKey Part Number | 1801-TSC4505CXRFGTR-ND - Tape & Reel (TR) 1801-TSC4505CXRFGCT-ND - Cut Tape (CT) 1801-TSC4505CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC4505CX RFG |
Description | TRANS NPN 400V 0.3A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.70200 | €7.02 |
| 100 | €0.46370 | €46.37 |
| 500 | €0.36130 | €180.65 |
| 1.000 | €0.32833 | €328.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24807 | €744.21 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

