
TS6P02G-K | |
|---|---|
DigiKey Part Number | 1801-TS6P02G-K-ND |
Manufacturer | |
Manufacturer Product Number | TS6P02G-K |
Description | BRIDGE RECT 1PHASE 100V 6A TS-6P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole TS-6P |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 6 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, TS-6P |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package TS-6P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.47572 | €570.86 |
| Unit Price without VAT: | €0.47572 |
|---|---|
| Unit Price with VAT: | €0.57086 |


