TS4148C is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 359.230
Unit Price: €0.16000
Datasheet
Image for TS4148C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4148C

DigiKey Part Number
1801-TS4148CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS4148C
Description
DIODE STANDARD 75V 150MA 0603
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
0603
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS4148 RCGTaiwan Semiconductor Corporation359.2301801-TS4148RCGCT-ND€0.16000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03196€319.60
30.000€0.03139€941.70
50.000€0.02820€1,410.00
100.000€0.02500€2,500.00
250.000€0.02444€6,110.00
Manufacturers Standard Package
Unit Price without VAT:€0.03196
Unit Price with VAT:€0.03835