


TQM300NB06DCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM300NB06DCRRLGTR-ND - Tape & Reel (TR) 1801-TQM300NB06DCRRLGCT-ND - Cut Tape (CT) 1801-TQM300NB06DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM300NB06DCR RLG |
Description | MOSFET 2N-CH 60V 6A 8PDFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta), 25A (Tc) 2.5W (Ta), 48W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM300NB06DCR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Manufacturer Taiwan Semiconductor Corporation | Input Capacitance (Ciss) (Max) @ Vds 1020pF @ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.5W (Ta), 48W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount, Wettable Flank |
Current - Continuous Drain (Id) @ 25°C 6A (Ta), 25A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 10V | Supplier Device Package 8-PDFNU (5x6) |
Vgs(th) (Max) @ Id 3.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.06200 | €10.62 |
| 100 | €0.71370 | €71.37 |
| 500 | €0.56462 | €282.31 |
| 1.000 | €0.51667 | €516.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.46478 | €1,161.95 |
| 5.000 | €0.43271 | €2,163.55 |
| 7.500 | €0.41638 | €3,122.85 |
| 12.500 | €0.39804 | €4,975.50 |
| 17.500 | €0.39627 | €6,934.73 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

