


TQM070NB04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM070NB04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM070NB04CRRLGCT-ND - Cut Tape (CT) 1801-TQM070NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM070NB04CR RLG |
Description | MOSFET N-CH 40V 15A/75A 8PDFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 75A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM070NB04CR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3125 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (5x6) |
Rds On (Max) @ Id, Vgs 7mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.8V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.97100 | €9.71 |
| 100 | €0.65000 | €65.00 |
| 500 | €0.51226 | €256.13 |
| 1.000 | €0.46795 | €467.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.41999 | €1,049.97 |
| 5.000 | €0.39036 | €1,951.80 |
| 7.500 | €0.37526 | €2,814.45 |
| 12.500 | €0.35831 | €4,478.88 |
| 17.500 | €0.35186 | €6,157.55 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.83600 |

