
TLD8S13AH MAG | |
|---|---|
DigiKey Part Number | TLD8S13AH MAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD8S13AH MAG |
Description | TVS DIODE 13VWM 21.5VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 307A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S13AH MAG Models |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 307A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.98206 | €2,946.18 |
| Unit Price without VAT: | €0.98206 |
|---|---|
| Unit Price with VAT: | €1.17847 |

