SS29HM4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5.287
Unit Price: €0.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.476
Unit Price: €0.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.13539
Datasheet

Similar


onsemi
In Stock: 814
Unit Price: €0.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.404
Unit Price: €0.65000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.867
Unit Price: €0.68000
Datasheet
Diode 90 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS29HM4G

DigiKey Part Number
SS29HM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS29HM4G
Description
DIODE SCHOTTKY 90V 2A DO214AA
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount DO-214AA (SMB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B190BQ-13-FDiodes Incorporated5.287B190BQ-13-FDICT-ND€0.52000Similar
B290-13-FDiodes Incorporated15.476B290-FDICT-ND€0.68000Similar
B290Q-13-FDiodes Incorporated0B290Q-13-F-ND€0.13539Similar
SS29onsemi814SS29CT-ND€0.85000Similar
SS2H9-E3/52TVishay General Semiconductor - Diodes Division3.404SS2H9-E3/52TGICT-ND€0.65000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types