SS12LHR3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29.400
Unit Price: €0.60000
Datasheet
Diode 20 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12LHR3G

DigiKey Part Number
SS12LHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS12LHR3G
Description
DIODE SCHOTTKY 20V 1A SUB SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
Sub SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL02-GS08Vishay General Semiconductor - Diodes Division29.400SL02-GS08CT-ND€0.60000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.200€0.17692€1,273.82
Unit Price without VAT:€0.17692
Unit Price with VAT:€0.21230