
SS12HM2G | |
|---|---|
DigiKey Part Number | SS12HM2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS12HM2G |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B120-13-F | Diodes Incorporated | 2.338 | B120-FDICT-ND | €0.31000 | Similar |
| B120B-13-F | Diodes Incorporated | 5.031 | B120B-FDICT-ND | €0.47000 | Similar |
| B120Q-13-F | Diodes Incorporated | 7.603 | 31-B120Q-13-FCT-ND | €0.37000 | Similar |
| B220AQ-13-F | Diodes Incorporated | 4.737 | 31-B220AQ-13-FCT-ND | €0.48000 | Similar |
| CMSH1-20M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH1-20MBKPBFREE-ND | €0.14960 | Similar |





