


SS115LWH | |
|---|---|
DigiKey Part Number | 1801-SS115LWHTR-ND - Tape & Reel (TR) 1801-SS115LWHCT-ND - Cut Tape (CT) 1801-SS115LWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS115LWH |
Description | DIODE SCHOTTKY 150V 1A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS115LWH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17700 | €1.77 |
| 100 | €0.11080 | €11.08 |
| 500 | €0.08188 | €40.94 |
| 1.000 | €0.07250 | €72.50 |
| 2.000 | €0.06461 | €129.22 |
| 5.000 | €0.05604 | €280.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05073 | €507.30 |
| 20.000 | €0.04626 | €925.20 |
| 30.000 | €0.04399 | €1,319.70 |
| 50.000 | €0.04143 | €2,071.50 |
| 70.000 | €0.03991 | €2,793.70 |
| 100.000 | €0.03844 | €3,844.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |










