
SS110LSH | |
|---|---|
DigiKey Part Number | 1801-SS110LSHTR-ND - Tape & Reel (TR) 1801-SS110LSHCT-ND - Cut Tape (CT) 1801-SS110LSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110LSH |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS110LSH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17900 | €1.79 |
| 100 | €0.11240 | €11.24 |
| 500 | €0.08306 | €41.53 |
| 1.000 | €0.07356 | €73.56 |
| 2.000 | €0.06556 | €131.12 |
| 5.000 | €0.05688 | €284.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05151 | €515.10 |
| 20.000 | €0.04698 | €939.60 |
| 30.000 | €0.04468 | €1,340.40 |
| 50.000 | €0.04209 | €2,104.50 |
| 70.000 | €0.04056 | €2,839.20 |
| 100.000 | €0.03906 | €3,906.00 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

