SS110L RFG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 64.335
Unit Price: €3.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.83817
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68.879
Unit Price: €3.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.80443
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.757
Unit Price: €3.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.84538
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.750
Unit Price: €2.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.98103
Datasheet
Diode 100 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS110L RFG

DigiKey Part Number
SS110LRFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS110L RFG
Description
DIODE SCHOTTKY 100V 1A SUB SMA
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.