


SS110FSH | |
|---|---|
DigiKey Part Number | 1801-SS110FSHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS110FSH |
Description | DIODE SCHOTTKY 100V 1A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Mfr | Capacitance @ Vr, F 36pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 830 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28.000 | €0.06204 | €1,737.12 |
| Unit Price without VAT: | €0.06204 |
|---|---|
| Unit Price with VAT: | €0.07445 |

