
SRS1090H | |
|---|---|
DigiKey Part Number | 1801-SRS1090HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRS1090H |
Description | DIODE ARR SCHOTT 90V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.42898 | €686.37 |
| Unit Price without VAT: | €0.42898 |
|---|---|
| Unit Price with VAT: | €0.51478 |

