
SRAF1620 | |
|---|---|
DigiKey Part Number | 1801-SRAF1620-ND |
Manufacturer | |
Manufacturer Product Number | SRAF1620 |
Description | DIODE SCHOTTKY 20V 16A ITO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 16 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45398 | €453.98 |
| Unit Price without VAT: | €0.45398 |
|---|---|
| Unit Price with VAT: | €0.54478 |

