SR4040PT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 117
Unit Price: €2.99000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4040PT

DigiKey Part Number
1801-SR4040PT-ND
Manufacturer
Manufacturer Product Number
SR4040PT
Description
DIODE ARR SCHOTT 40V 40A TO247AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 20 A
Manufacturer
Taiwan Semiconductor Corporation
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-247AD (TO-3P)
Current - Average Rectified (Io) (per Diode)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
40CPQ040SMC Diode Solutions1171655-40CPQ040-ND€2.99000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
900€1.00942€908.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.00942
Unit Price with VAT:€1.21130