
SR315 A0G | |
|---|---|
DigiKey Part Number | SR315A0GCT-ND - Cut Tape (CT) SR315A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR315 A0G |
Description | DIODE SCHOTTKY 150V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3150RL | STMicroelectronics | 6.738 | 497-3216-1-ND | €0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35700 | €3.57 |
| 100 | €0.22850 | €22.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.17286 | €86.43 |
| 1.000 | €0.15493 | €154.93 |
| 1.500 | €0.14577 | €218.66 |
| 2.500 | €0.13548 | €338.70 |
| 3.500 | €0.12938 | €452.83 |
| 5.000 | €0.12345 | €617.25 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

