
SR1020H | |
|---|---|
DigiKey Part Number | 1801-SR1020H-ND |
Manufacturer | |
Manufacturer Product Number | SR1020H |
Description | DIODE ARR SCHOTT 20V 10A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 10A Through Hole TO-220-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33484 | €334.84 |
| Unit Price without VAT: | €0.33484 |
|---|---|
| Unit Price with VAT: | €0.40181 |

