


SMF4L58A | |
|---|---|
DigiKey Part Number | 1801-SMF4L58ATR-ND - Tape & Reel (TR) 1801-SMF4L58ACT-ND - Cut Tape (CT) 1801-SMF4L58ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L58A |
Description | TVS DIODE 58VWM 93.6VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24200 | €2.42 |
| 100 | €0.15310 | €15.31 |
| 500 | €0.11424 | €57.12 |
| 1.000 | €0.10169 | €101.69 |
| 2.000 | €0.09112 | €182.24 |
| 5.000 | €0.07965 | €398.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07256 | €725.60 |
| 20.000 | €0.06659 | €1,331.80 |
| 30.000 | €0.06355 | €1,906.50 |
| 50.000 | €0.06013 | €3,006.50 |
| 70.000 | €0.05810 | €4,067.00 |
| 100.000 | €0.05614 | €5,614.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

