


SMF4L22A | |
|---|---|
DigiKey Part Number | 1801-SMF4L22ATR-ND - Tape & Reel (TR) 1801-SMF4L22ACT-ND - Cut Tape (CT) 1801-SMF4L22ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L22A |
Description | TVS DIODE 22VWM 35.5VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 24.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24900 | €2.49 |
| 100 | €0.15720 | €15.72 |
| 500 | €0.11744 | €58.72 |
| 1.000 | €0.10459 | €104.59 |
| 2.000 | €0.09375 | €187.50 |
| 5.000 | €0.08201 | €410.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07474 | €747.40 |
| 20.000 | €0.06863 | €1,372.60 |
| 30.000 | €0.06551 | €1,965.30 |
| 50.000 | €0.06202 | €3,101.00 |
| 70.000 | €0.05994 | €4,195.80 |
| 100.000 | €0.05793 | €5,793.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

