


SMF20AH | |
|---|---|
DigiKey Part Number | 1801-SMF20AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF20AH |
Description | TVS DIODE 20VWM 32.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF20AH Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.05442 | €1,088.40 |
| Unit Price without VAT: | €0.05442 |
|---|---|
| Unit Price with VAT: | €0.06530 |

