
SMCJ8.5C | |
|---|---|
DigiKey Part Number | 1801-SMCJ8.5CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5C |
Description | TVS DIODE 8.5VWM 15.9V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15.9V Clamp 99A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 99A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20153 | €604.59 |
| 6.000 | €0.18561 | €1,113.66 |
| 9.000 | €0.17750 | €1,597.50 |
| 15.000 | €0.16839 | €2,525.85 |
| 21.000 | €0.16350 | €3,433.50 |
| Unit Price without VAT: | €0.20153 |
|---|---|
| Unit Price with VAT: | €0.24184 |

