
SMCJ70AHM6G | |
|---|---|
DigiKey Part Number | SMCJ70AHM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70AHM6G |
Description | TVS DIODE 70VWM 113VC DO214AB |
Customer Reference | |
Detailed Description | 113V Clamp 13.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ70AH | Taiwan Semiconductor Corporation | 0 | 1801-SMCJ70AHTR-ND | €0.19540 | Direct |


