
SMCJ160A | |
|---|---|
DigiKey Part Number | SMCJ160AFSTR-ND - Tape & Reel (TR) SMCJ160AFSCT-ND - Cut Tape (CT) SMCJ160AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160A |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ160A Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ160A | Bourns Inc. | 5.750 | 118-SMLJ160ACT-ND | €1.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54100 | €5.41 |
| 100 | €0.35190 | €35.19 |
| 500 | €0.27054 | €135.27 |
| 1.000 | €0.24434 | €244.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21103 | €633.09 |
| 6.000 | €0.19426 | €1,165.56 |
| 9.000 | €0.18572 | €1,671.48 |
| 15.000 | €0.17611 | €2,641.65 |
| 21.000 | €0.17043 | €3,579.03 |
| 30.000 | €0.16491 | €4,947.30 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |


