243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ150CA

DigiKey Part Number
SMCJ150CAFSTR-ND - Tape & Reel (TR)
SMCJ150CAFSCT-ND - Cut Tape (CT)
SMCJ150CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150CA
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
167V
Base Product Number
Voltage - Clamping (Max) @ Ipp
243V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ150CA-13-FDiodes Incorporated2.26631-SMCJ150CA-13-FCT-ND€0.72000Direct
SMCJ150CABourns Inc.2.362SMCJ150CABCT-ND€1.08000Similar
SMLJ150CABourns Inc.3.000SMLJ150CABCT-ND€1.68000Similar
In-Stock: 3.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.89000€0.89
10€0.55600€5.56
100€0.36200€36.20
500€0.27864€139.32
1.000€0.25178€251.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21765€652.95
6.000€0.20046€1,202.76
9.000€0.19170€1,725.30
15.000€0.18186€2,727.90
21.000€0.17603€3,696.63
30.000€0.17037€5,111.10
Manufacturers Standard Package
Unit Price without VAT:€0.89000
Unit Price with VAT:€1.06800