
SMCJ13H | |
|---|---|
DigiKey Part Number | 1801-SMCJ13HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ13H |
Description | TVS DIODE 13VWM 23.8VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.8V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 66A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19540 | €586.20 |
| 6.000 | €0.19410 | €1,164.60 |
| Unit Price without VAT: | €0.19540 |
|---|---|
| Unit Price with VAT: | €0.23448 |

