23.8V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ13

DigiKey Part Number
1801-SMCJ13TR-ND - Tape & Reel (TR)
1801-SMCJ13CT-ND - Cut Tape (CT)
1801-SMCJ13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ13
Description
TVS DIODE 13VWM 23.8VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.8V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
66A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
13V
Supplier Device Package
Voltage - Breakdown (Min)
14.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
23.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.54100€5.41
100€0.35190€35.19
500€0.27054€135.27
1.000€0.24434€244.34
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21103€633.09
6.000€0.19426€1,165.56
9.000€0.18572€1,671.48
15.000€0.17611€2,641.65
21.000€0.17043€3,579.03
30.000€0.16491€4,947.30
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400