
SMCJ10C | |
|---|---|
DigiKey Part Number | 1801-SMCJ10CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10C |
Description | TVS DIODE 10VWM 18.8VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.8V Clamp 83A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 83A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20153 | €604.59 |
| 6.000 | €0.20143 | €1,208.58 |
| Unit Price without VAT: | €0.20153 |
|---|---|
| Unit Price with VAT: | €0.24184 |

