
SMBJ48AH | |
|---|---|
DigiKey Part Number | 1801-SMBJ48AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ48AH |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 8.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ48AH Models |
Category | Current - Peak Pulse (10/1000µs) 8.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.10234 | €614.04 |
| Unit Price without VAT: | €0.10234 |
|---|---|
| Unit Price with VAT: | €0.12281 |

