69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43CA

DigiKey Part Number
SMBJ43CAFSTR-ND - Tape & Reel (TR)
SMBJ43CAFSCT-ND - Cut Tape (CT)
SMBJ43CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43CA
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ43CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.7A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ43CA-13-FDiodes Incorporated3.59331-SMBJ43CA-13-FCT-ND€0.50000Direct
SMBJ43CA-E3/52Vishay General Semiconductor - Diodes Division2.332SMBJ43CA-E3/52GICT-ND€0.54000Direct
SMBJ43CABourns Inc.57.241SMBJ43CABCT-ND€0.51000Similar
In-Stock: 17.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.37400€3.74
100€0.23970€23.97
500€0.18166€90.83
1.000€0.16294€162.94
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.13914€417.42
6.000€0.12715€762.90
9.000€0.12103€1,089.27
15.000€0.11416€1,712.40
21.000€0.11010€2,312.10
30.000€0.10614€3,184.20
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000