
SMBJ30CAH | |
|---|---|
DigiKey Part Number | 1801-SMBJ30CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ30CAH |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 13A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ30CAH Models |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.11773 | €706.38 |
| Unit Price without VAT: | €0.11773 |
|---|---|
| Unit Price with VAT: | €0.14128 |

