
SMBJ24AHR5G | |
|---|---|
DigiKey Part Number | SMBJ24AHR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ24AHR5G |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Customer Reference | |
Detailed Description | 38.9V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |

