
SMBJ16CAHR5G | |
|---|---|
DigiKey Part Number | SMBJ16CAHR5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ16CAHR5G |
Description | TVS DIODE 16VWM 26VC DO214AA |
Customer Reference | |
Detailed Description | 26V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24.2A |

