
SMAJ9.0A | |
|---|---|
DigiKey Part Number | 1801-SMAJ9.0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ9.0A | SMC Diode Solutions | 61.223 | 1655-SMAJ9.0ACT-ND | €0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.06450 | €483.75 |
| 15.000 | €0.05893 | €883.95 |
| 22.500 | €0.05609 | €1,262.03 |
| 37.500 | €0.05290 | €1,983.75 |
| 52.500 | €0.05101 | €2,678.03 |
| 75.000 | €0.04917 | €3,687.75 |
| Unit Price without VAT: | €0.06450 |
|---|---|
| Unit Price with VAT: | €0.07740 |


