


SMAJ6.5AHR3G | |
|---|---|
DigiKey Part Number | SMAJ6.5AHR3GTR-ND - Tape & Reel (TR) SMAJ6.5AHR3GCT-ND - Cut Tape (CT) SMAJ6.5AHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5AHR3G |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.28700 | €2.87 |
| 100 | €0.18230 | €18.23 |
| 500 | €0.13686 | €68.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.10331 | €185.96 |
| 3.600 | €0.09341 | €336.28 |
| 5.400 | €0.08836 | €477.14 |
| 9.000 | €0.08268 | €744.12 |
| 12.600 | €0.08141 | €1,025.77 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

