
SMAJ36C | |
|---|---|
DigiKey Part Number | 1801-SMAJ36CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ36C |
Description | TVS DIODE 36VWM 64.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.08384 | €628.80 |
| 15.000 | €0.07695 | €1,154.25 |
| 22.500 | €0.07344 | €1,652.40 |
| 37.500 | €0.06950 | €2,606.25 |
| 52.500 | €0.06717 | €3,526.42 |
| 75.000 | €0.06534 | €4,900.50 |
| Unit Price without VAT: | €0.08384 |
|---|---|
| Unit Price with VAT: | €0.10061 |

