


SMAJ33AHR3G | |
|---|---|
DigiKey Part Number | 1801-SMAJ33AHR3GTR-ND - Tape & Reel (TR) 1801-SMAJ33AHR3GCT-ND - Cut Tape (CT) 1801-SMAJ33AHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33AHR3G |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20200 | €2.02 |
| 100 | €0.12730 | €12.73 |
| 500 | €0.09472 | €47.36 |
| 1.000 | €0.08417 | €84.17 |
| 2.000 | €0.07528 | €150.56 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

