


SMAJ28CAH | |
|---|---|
DigiKey Part Number | 1801-SMAJ28CAHTR-ND - Tape & Reel (TR) 1801-SMAJ28CAHCT-ND - Cut Tape (CT) 1801-SMAJ28CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CAH |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28CAH Models |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28500 | €2.85 |
| 100 | €0.18080 | €18.08 |
| 500 | €0.13568 | €67.84 |
| 1.000 | €0.12111 | €121.11 |
| 2.000 | €0.10884 | €217.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.09055 | €679.12 |
| 15.000 | €0.08311 | €1,246.65 |
| 22.500 | €0.07932 | €1,784.70 |
| 37.500 | €0.07506 | €2,814.75 |
| 52.500 | €0.07254 | €3,808.35 |
| 75.000 | €0.07009 | €5,256.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

