


SMAJ12HR3G | |
|---|---|
DigiKey Part Number | SMAJ12HR3GTR-ND - Tape & Reel (TR) SMAJ12HR3GCT-ND - Cut Tape (CT) SMAJ12HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12HR3G |
Description | TVS DIODE 12VWM 22VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33700 | €3.37 |
| 100 | €0.21480 | €21.48 |
| 500 | €0.16218 | €81.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.12306 | €221.51 |
| 3.600 | €0.11161 | €401.80 |
| 5.400 | €0.10577 | €571.16 |
| 9.000 | €0.10130 | €911.70 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

