
SK83CH | |
|---|---|
DigiKey Part Number | 1801-SK83CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK83CH |
Description | DIODE SCHOTTKY 30V 8A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SK83CH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.21660 | €649.80 |
| 6.000 | €0.19974 | €1,198.44 |
| 9.000 | €0.19115 | €1,720.35 |
| 15.000 | €0.18151 | €2,722.65 |
| 21.000 | €0.17827 | €3,743.67 |
| Unit Price without VAT: | €0.21660 |
|---|---|
| Unit Price with VAT: | €0.25992 |

