SK83C R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.86921
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.39588
Datasheet

Similar


Diodes Incorporated
In Stock: 11.302
Unit Price: €0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 105.618
Unit Price: €0.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.885
Unit Price: €0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.750
Unit Price: €0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.313
Unit Price: €0.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 443
Unit Price: €0.88000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.49745
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.89502
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.295
Unit Price: €0.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.936
Unit Price: €0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 752
Unit Price: €1.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.06000
Datasheet
Diode 30 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK83C R7G

DigiKey Part Number
SK83CR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK83C R7G
Description
DIODE SCHOTTKY 30V 8A DO214AB
Customer Reference
Detailed Description
Diode 30 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types