Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SK59B M4G | |
|---|---|
DigiKey Part Number | SK59BM4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK59B M4G |
Description | DIODE SCHOTTKY 90V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 90 V 5A Surface Mount DO-214AA (SMB) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B190BQ-13-F | Diodes Incorporated | 5.287 | B190BQ-13-FDICT-ND | €0.52000 | Similar |
| B290-13-F | Diodes Incorporated | 15.476 | B290-FDICT-ND | €0.68000 | Similar |
| B290Q-13-F | Diodes Incorporated | 0 | B290Q-13-F-ND | €0.13539 | Similar |
| SS29 | onsemi | 814 | SS29CT-ND | €0.85000 | Similar |
| SS29-E3/52T | Vishay General Semiconductor - Diodes Division | 2.700 | SS29-E3/52TGICT-ND | €0.71000 | Similar |




