Similar
Similar
Similar

SK320AHR3G | |
|---|---|
DigiKey Part Number | SK320AHR3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK320AHR3G |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA2200-HF | Comchip Technology | 53.299 | 641-1695-1-ND | €0.59000 | Similar |
| CDBA3200-HF | Comchip Technology | 10.475 | 641-1701-1-ND | €0.69000 | Similar |
| CDBA5200-HF | Comchip Technology | 61.411 | 641-1706-1-ND | €0.88000 | Similar |


