Diode Array 1 Pair Common Anode 400 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFF1006GAH

DigiKey Part Number
1801-SFF1006GAH-ND
Manufacturer
Manufacturer Product Number
SFF1006GAH
Description
DIODE ARRAY GP 400V 5A ITO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 400 V 5A (DC) Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - Average Rectified (Io) (per Diode)
5A (DC)
Supplier Device Package
ITO-220AB
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.32000€1.32
50€0.62060€31.03
100€0.55240€55.24
500€0.43228€216.14
1.000€0.39364€393.64
2.000€0.36113€722.26
5.000€0.32595€1,629.75
10.000€0.30422€3,042.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.32000
Unit Price with VAT:€1.58400